- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728890000
1728890000
Weidmuller
Conn Shrouded Header M 26 POS 3.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 26 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1728890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.75
36
$7.11
72
$6.79
108
$6.69
252
$6.24
504
$6.14
1,008
$6.05
2,520 +
$5.84
Click for Quote
Log in
to unlock special pricing