- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728850000
1728850000
Weidmuller
Conn Shrouded Header M 18 POS 3.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 18 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1728850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.06
54
$4.92
108
$4.70
270
$4.50
540
$4.32
1,026
$4.20
2,538
$4.09
5,022 +
$4.03
Click for Quote
Log in
to unlock special pricing