- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172880
172880
Weidmuller
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 172880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
120
$1.66
360
$1.59
600
$1.54
1,080
$1.46
2,520
$1.42
5,040
$1.38
7,560
$1.36
10,080 +
$1.34
Click for Quote
Log in
to unlock special pricing