- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172879
172879
Weidmuller
Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 172879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
156 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:7 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
156
Order Increment:
156
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
156
$1.25
312
$1.23
624
$1.19
1,092
$1.14
2,652
$1.09
5,148
$1.07
7,644
$1.05
10,140 +
$1.03
Click for Quote
Log in
to unlock special pricing