- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728720000
1728720000
Weidmuller
Conn Shrouded Header HDR 24 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 24 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1728720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,728
Ships today, if you order in
Minimum Order Quantity:
21
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
21
$9.16
36
$7.44
72
$7.11
108
$6.90
252
$6.53
504
$6.43
1,008
$6.33
2,520 +
$6.11
Click for Quote
Log in
to unlock special pricing