Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1728700000

The 1728700000 is a 20-pole, 90-degree male header for PCB applications, featuring a 3.50 mm pitch and a through-hole solder c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1728700000 is a 20-pole, 90-degree male header for PCB applications, featuring a 3.50 mm pitch and a through-hole solder connection.
Search Keywords: 1728700000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1728700000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 20
Maximum Voltage Rating: 150 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1728700000 RoHS compliant?
Yes, 1728700000 is RoHS compliant.
What is the lead time for 1728700000?
The standard lead time for 1728700000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
22 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.216
25
$6.560
84
$6.270
126
$6.090
252
$5.750
504
$5.740
1,008
$5.600
2,520 +
$5.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!