- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728610000
Weidmuller
1728610000
Conn Shrouded Header HDR 34 POS 3.5mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 34 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1728610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1728610000 RoHS compliant?
Yes, 1728610000 is RoHS compliant.
What is the lead time for 1728610000?
The standard lead time for 1728610000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
24
$10.65
48
$10.18
72
$10.15
120
$9.74
264
$9.34
504
$9.09
1,008 +
$8.97
Click for Quote
Log in
to unlock special pricing