- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728600000
1728600000
Weidmuller
Conn Shrouded Header HDR 32 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 32 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1728600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
72
can ship 7/20/26
Minimum Order Quantity:
24
Order Increment:
24
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
24
$9.69
48
$9.26
72
$9.12
120
$8.98
264
$8.50
504
$8.27
1,008 +
$8.15
Click for Quote
Log in
to unlock special pricing