- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728570000
1728570000
Weidmuller
Conn Shrouded Header HDR 26 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 26 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1728570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,689
Ships today, if you order in
Minimum Order Quantity:
20
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$17.64
30
$10.60
60
$9.97
120
$9.34
270
$9.02
510
$8.87
1,020 +
$8.85
Click for Quote
Log in
to unlock special pricing