Image is representational - see mfr. specs

1728300000

Weidmuller

Conn Shrouded Header HDR 36 POS 3.5mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 36 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 1728300000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1728300000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
16
8 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
16
$11.09
24
$10.05
48
$9.60
72
$9.46
120
$9.18
264
$8.80
504 +
$8.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!