- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728150000
1728150000
Weidmuller
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole
Search Keywords: 1728150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
174 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.02
174
$1.64
348
$1.57
522
$1.52
1,044
$1.44
2,610
$1.40
5,046
$1.36
7,656 +
$1.34
Click for Quote
Log in
to unlock special pricing