- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728080000
1728080000
Weidmuller
A 24-pole, 2-row, 90-degree male header with a 3.50 mm pitch for THT PCB solder connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 24-pole, 2-row, 90-degree male header with a 3.50 mm pitch for THT PCB solder connections.
Search Keywords: 1728080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$16.16
42
$8.26
84
$7.74
126
$7.70
252
$7.05
504
$6.92
1,008
$6.88
2,520 +
$6.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT