- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728050000
1728050000
Weidmuller
Conn Shrouded Header HDR 18 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 18 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1728050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$10.600
54
$5.823
108
$5.188
270
$4.611
540
$4.248
1,026
$4.177
2,538
$4.156
5,022 +
$4.135
Click for Quote
Log in
to unlock special pricing