- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1727880000
1727880000
Weidmuller
Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1727880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$5.39
60
$4.38
120
$4.18
300
$4.00
540
$3.84
1,020
$3.73
2,520
$3.64
5,040 +
$3.58
Click for Quote
Log in
to unlock special pricing