- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1727860000
Weidmuller
1727860000
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1727860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1727860000 RoHS compliant?
Yes, 1727860000 is RoHS compliant.
What is the lead time for 1727860000?
The standard lead time for 1727860000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
Order Increment:
78
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
78
$3.41
156
$3.26
312
$3.16
546
$2.99
1,014
$2.98
2,574
$2.83
5,070
$2.80
7,566 +
$2.79
Click for Quote
Log in
to unlock special pricing