- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1727850000
1727850000
Weidmuller
Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1727850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$3.37
96
$2.74
192
$2.61
288
$2.54
576
$2.40
1,056
$2.36
2,592
$2.33
5,088 +
$2.27
Click for Quote
Log in
to unlock special pricing