- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1727840000
1727840000
Weidmuller
Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1727840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360
can ship
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.69
120
$2.19
360
$2.03
600
$2.00
1,080
$1.92
2,520
$1.87
5,040
$1.82
7,560 +
$1.79
Click for Quote
Log in
to unlock special pricing