- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1727740001
1727740001
Weidmuller
SlimFix Conductor and Cable Marker 24mm x 15mm Polyamide 66 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SlimFix Conductor and Cable Marker 24mm x 15mm Polyamide 66 White
Search Keywords: 1727740001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727740001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
320
Order Increment:
320
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
320
$0.758
640
$0.652
1,280
$0.613
2,560
$0.593
5,120
$0.567
7,680
$0.565
10,240
$0.564
15,040 +
$0.562
Click for Quote
Log in
to unlock special pricing