- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1727680000
Weidmuller
1727680000
Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.5 mm
-
Number of Circuits:73829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 100 °C
-
This product is discontinued, but still in stock.