- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 172768
172768
Weidmuller
Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 172768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$8.40
72
$8.02
144
$7.68
288
$7.36
504
$7.17
1,008 +
$7.06
Click for Quote
Log in
to unlock special pricing