- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1727660000
Available Replacements
Olası değişim
Weidmuller
1727660000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1727660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.5 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1727660000 discontinued?
Yes, 1727660000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1727660000?
The recommended replacement for 1727660000 is 1277490000 from Weidmuller, available from OnlineComponents.com.
Is 1727660000 RoHS compliant?
Yes, 1727660000 is RoHS compliant.
What is the lead time for 1727660000?
The standard lead time for 1727660000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT