- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 172765
172765
Weidmuller
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 172765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$5.91
50
$4.80
132
$4.58
264
$4.39
528
$4.21
1,056
$4.09
2,508
$3.99
5,016 +
$3.93
Click for Quote
Log in
to unlock special pricing