Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1727640000

Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1727640000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1727640000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 145
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 16-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1727640000 discontinued?
Yes, 1727640000 from Weidmuller is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1727640000 RoHS compliant?
Yes, 1727640000 is RoHS compliant.
What is the lead time for 1727640000?
The standard lead time for 1727640000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.47
145
$3.32
290
$3.23
580
$3.07
1,015
$3.06
2,610
$2.92
5,075 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!