- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 172764
172764
Weidmuller
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 172764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
145 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$4.43
50
$3.60
145
$3.44
290
$3.34
580
$3.15
1,015
$3.11
2,610
$2.99
5,075 +
$2.95
Click for Quote
Log in
to unlock special pricing