- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1727630000
1727630000
Weidmuller
Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1727630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Crimp3836
-
Pitch:3.5 mm
-
Number of Circuits:203829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$9.90
48
$9.19
96
$9.05
144
$8.81
288
$8.68
528
$8.55
1,008 +
$8.42
Click for Quote
Log in
to unlock special pricing