- Home ›
- All Products›
- 1727620000
1727620000
Weidmuller
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1727620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1727620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
9
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$13.101
9
$11.910
25
$10.800
54
$10.310
108
$10.010
270
$9.460
540
$9.210
1,026 +
$9.070
Click for Quote
Log in
to unlock special pricing