- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1726840000
Weidmuller
1726840000
Conn Shrouded Header HDR 24 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 24 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1726840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1726840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1726840000 RoHS compliant?
Yes, 1726840000 is RoHS compliant.
What is the lead time for 1726840000?
The standard lead time for 1726840000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
16
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$12.375
16
$11.250
30
$10.750
50
$10.520
100
$10.200
250
$9.780
500
$9.470
1,000 +
$9.150
Click for Quote
Log in
to unlock special pricing