- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172526
172526
Weidmuller
Conn Shrouded Header HDR 22 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 22 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 172526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$9.33
30
$7.58
100
$7.24
250
$6.65
500
$6.55
1,000
$6.45
2,500 +
$6.22
Click for Quote
Log in
to unlock special pricing