- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1725180000
1725180000
Weidmuller
Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1725180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1725180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.81
100
$2.72
250
$2.60
500
$2.49
1,000
$2.38
2,500
$2.32
5,000
$2.26
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing