- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1724690000
Weidmuller
1724690000
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 30A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 30A Box
Search Keywords: 1724690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1724690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:10-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1724690000 RoHS compliant?
Yes, 1724690000 is RoHS compliant.
What is the lead time for 1724690000?
The standard lead time for 1724690000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.88
300
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT