- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1724580000
1724580000
Weidmuller
Connector Accessories Mounting Foot Straight Steel Silver Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Mounting Foot Straight Steel Silver Nickel
Search Keywords: 1724580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1724580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73269098
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Mounting Foot3365
-
Dimension:14 x 7 x 50.23362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
40
$2.39
120
$1.99
280
$1.77
520
$1.70
1,000
$1.54
2,520
$1.49
5,000
$1.48
7,520 +
$1.47
Click for Quote
Log in
to unlock special pricing