- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1723130000
Weidmuller
1723130000
Conn Terminal Block SKT 4 POS 5mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1723130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
-
This product is discontinued, but still in stock.