- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 172244
172244
Weidmuller
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A
Search Keywords: 172244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately