- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1722400000
1722400000
Weidmuller
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A
Search Keywords: 1722400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1722400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Minimum Order Quantity:
150
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
150
$0.7548
520
$0.7313
1,040
$0.6987
2,600
$0.6416
5,070
$0.6314
7,540
$0.6222
10,010
$0.6130
15,080 +
$0.6038
Click for Quote
Log in
to unlock special pricing