- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1720960000
Weidmuller
1720960000
Connector Accessories End Plate Straight
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1720960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate
-
Dimension:35 x 1.5 x 24.6 mm
-
Operating Temperature:-50 to 120 °C