- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172096
172096
Weidmuller
Connector Accessories End Plate Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Wemid Dark Beige
Search Keywords: 172096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate
-
Dimension:35 x 1.5 x 24.6 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.4079
500
$0.3314
1,000
$0.3264
2,500
$0.3030
5,000
$0.2905
7,500
$0.2862
10,000
$0.2819
15,000 +
$0.2777
Click for Quote
Log in
to unlock special pricing