Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1720910000

Connector Accessories End Plate Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories End Plate Straight
Search Keywords: 1720910000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1720910000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: End Plate
Dimension: 1.5 mm
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1720910000?
The recommended replacement for 1720910000 is 2669060000 from Weidmuller, available from OnlineComponents.com.
Is 1720910000 RoHS compliant?
Yes, 1720910000 is RoHS compliant.
What is the lead time for 1720910000?
The standard lead time for 1720910000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
20
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.800
260
$0.658
500
$0.657
1,000
$0.631
2,500
$0.582
5,000
$0.581
7,500
$0.568
10,000 +
$0.567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!