- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172091
172091
Weidmuller
Connector Accessories End Plate Straight
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight
Search Keywords: 172091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:End Plate
-
Dimension:1.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.