1720750000
Weidmuller
Non-Fuse DIN Rail Terminal, 24A, 400 V, Beige , Clamp Termination
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Non-Fuse DIN Rail Terminal, 24A, 400 V, Beige , Clamp Termination
Search Keywords: 1720750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1720750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
47