- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1720250000
1720250000
Weidmuller
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1720250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1720250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
102 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
63
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
63
$2.81
102
$2.48
306
$2.33
510
$2.24
1,020
$2.15
2,550
$2.02
5,100
$1.92
7,548 +
$1.89
Click for Quote
Log in
to unlock special pricing