- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1720100000
1720100000
Weidmuller
Conn Terminal Block 24 POS 3.5mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 24 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1720100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1720100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:100(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$15.92
25
$14.43
50
$13.79
100
$13.19
250
$12.65
500
$12.32
1,000 +
$12.13
Click for Quote
Log in
to unlock special pricing