- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 172010
172010
Weidmuller
Conn Terminal Block 24 POS 3.5mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 24 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 172010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.11
25
$10.98
50
$10.48
100
$10.18
250
$9.62
500
$9.37
1,000 +
$9.23
Click for Quote
Log in
to unlock special pricing