- Home ›
- All Products›
- 1719830000
1719830000
Weidmuller
Cable Marker 4mm to 6.5mm Dia Polyethylene LD Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 4mm to 6.5mm Dia Polyethylene LD Transparent
Search Keywords: 1719830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1719830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$0.2671
1,000
$0.2541
2,500
$0.2250
5,000
$0.2179
7,500
$0.2168
25,000
$0.2157
50,000 +
$0.2146
Click for Quote
Log in
to unlock special pricing