- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1719800000
Weidmuller
1719800000
Cable Marker 2.5mm to 4mm Dia Polyethylene LD Transparent
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable Marker 2.5mm to 4mm Dia Polyethylene LD Transparent
Search Keywords: 1719800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1719800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 1719800000 RoHS compliant?
Yes, 1719800000 is RoHS compliant.
What is the lead time for 1719800000?
The standard lead time for 1719800000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1153
3,000
$0.1083
5,000
$0.1036
8,000
$0.1021
25,000
$0.0979
50,000
$0.0941
100,000
$0.0938
150,000 +
$0.0929
Click for Quote
Log in
to unlock special pricing