- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1719770000
1719770000
Weidmuller
Cable Marker 1.3mm to 2mm Dia Polyethylene LD Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 1.3mm to 2mm Dia Polyethylene LD Transparent
Search Keywords: 1719770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1719770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1063
3,000
$0.0998
5,000
$0.0955
8,000
$0.0941
25,000
$0.0903
50,000
$0.0867
100,000
$0.0854
150,000 +
$0.0841
Click for Quote
Log in
to unlock special pricing