- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1718470001
1718470001
Weidmuller
Cable Markers Printable Polyamide 6/6 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyamide 6/6 White
Search Keywords: 1718470001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1718470001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Material:Polyamide 6/62023
-
Marker Color:White2021
-
Maximum Cable Diameter:2.1 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
800
$0.2435
1,600
$0.2244
3,200
$0.2141
5,600
$0.2074
8,000
$0.2069
25,600
$0.2064
50,400
$0.2058
100,000 +
$0.2053
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments