- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1718431044
1718431044
Weidmuller
The 1718431044 is a white, halogen-free Polyamide 66 insert marker for conductors and cables, measuring 18 x 4 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1718431044 is a white, halogen-free Polyamide 66 insert marker for conductors and cables, measuring 18 x 4 mm.
Search Keywords: 1718431044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1718431044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Material:Polyamide 6/62023
-
Marker Color:White2021
-
Maximum Cable Diameter:40 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,560
Can Ship immediately
Manufacturer Stock:
960
can ship
Minimum Order Quantity:
320
Order Increment:
320
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
320
$0.3906
1,280
$0.2789
2,560
$0.2511
5,120
$0.2432
7,680
$0.2426
25,280
$0.2420
50,240
$0.2414
100,160 +
$0.2408
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT