Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1717900000

Conn Jumper 2 POS 5.1mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Jumper 2 POS 5.1mm ST
Search Keywords: 1717900000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1717900000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Jumper
Pitch: 5.1 mm
Number of Contacts: 2
Maximum Current Rating: 24 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1717900000 discontinued?
Yes, 1717900000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1717900000?
The recommended replacement for 1717900000 is 2108470000 from Weidmuller, available from OnlineComponents.com.
Is 1717900000 RoHS compliant?
Yes, 1717900000 is RoHS compliant.
What is the lead time for 1717900000?
The standard lead time for 1717900000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.4638
300
$0.4430
1,020
$0.4273
2,520
$0.4156
5,040
$0.4067
7,500
$0.4006
10,020
$0.3946
15,000 +
$0.3886
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!