- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1717140000
Weidmuller
1717140000
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder Thru-Hole 10A
Search Keywords: 1717140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1717140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1717140000 RoHS compliant?
Yes, 1717140000 is RoHS compliant.
What is the lead time for 1717140000?
The standard lead time for 1717140000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.710
200
$0.674
400
$0.640
800
$0.608
1,000
$0.562
2,500
$0.533
5,000 +
$0.515
Click for Quote
Log in
to unlock special pricing