- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1716140000
Weidmuller
1716140000
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Box
Search Keywords: 1716140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1716140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Current Rating:18 A
Product Guides
+
Frequently Asked Questions
Is 1716140000 RoHS compliant?
Yes, 1716140000 is RoHS compliant.
What is the lead time for 1716140000?
The standard lead time for 1716140000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
168
Order Increment:
168
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
168
$0.4968
504
$0.4813
1,008
$0.4597
2,520
$0.4338
5,040
$0.4219
7,560
$0.4209
10,080
$0.4107
15,120 +
$0.4096
Click for Quote
Log in
to unlock special pricing